Alliance Memory AS4C16M16D1A-5TCN

AS4C16M16D1A: 256 Mb (16 M x 16) DDR1 2.3 V High-Speed Synchronous DRAM - TSOP II-66
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16D1A-5TCN.

Farnell

Datasheet64 pages10 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-50.70%

Alternate Parts

Price @ 1000
$ 7.3
$ 8.315
Stock
142,278
92,544
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
-
-
Address Bus Width
-
-
Access Time
700 ps
700 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2015-07-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.5V 66-Pin TSOP-II
256Mb £¨16M x 16£© 16Mx16 2.3V 200mA 2.7V 200MHz Parallel 16bit TSOP-66
256Mb £¨16M x 16£© 16Mx16 2.3V 200mA 2.7V 200MHz Parallel 16bit TSOP-66

Descriptions

Descriptions of Alliance Memory AS4C16M16D1A-5TCN provided by its distributors.

AS4C16M16D1A: 256 Mb (16 M x 16) DDR1 2.3 V High-Speed Synchronous DRAM - TSOP II-66
256Mb £¨16M x 16£© 16 M x 16 2.3V 2.7V 200MHz Parallel 16bit TSOP-66
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
IC DRAM 256M PARALLEL 66TSOP II / Auto Refresh and Self Refresh
DRAM, 256M, 16Mbx16, 200MHz, 2.5V, STD, TSOP
EAR99 Surface Mount Tray 16MX16 ic memory 200MHz 700ps 10.16mm 268435456bit
DRAM, 256MBIT, 200MHZ, 2.5V, TSOP-II-66 ROHS COMPLIANT: YES
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16D1A5TCN