Alliance Memory AS4C128M16D3LC-12BINTR

AS4C128 Series 2Gb (128M x 16) 20 ns 1.45 V Synchronous DRAM (SDRAM) - FBGA-96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M16D3LC-12BINTR.

IHS

Datasheet87 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.73
$ 10.73
Stock
135,844
141,274
141,274
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
13.75 ns
13.75 ns
13.75 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C128M16D3LC-12BINTR provided by its distributors.

AS4C128 Series 2Gb (128M x 16) 20 ns 1.45 V Synchronous DRAM (SDRAM) - FBGA-96
256MB 128Mx16 1.283V 160mA 1.45V 800MHz Parallel 16bit 96FBGA , 13mm*1mm
DRAM Chip DDR3L SDRAM 2 GB 128M x 16 1.35V 96-Pin FBGA T/R
IC FBGA-96 SDRAM DDR3L 2Gb 1.35V 800MHz
Ddr3L, 2G, 1.35V, 96-Ball Fbga, 800Mhz, Industrial Temp, T&r, C Die/ Reel |Alliance Memory AS4C128M16D3LC-12BINTR
DDR3L DRAM, 128MX16, CMOS, PBGA96

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C128M16D3LC12BINTR