Alliance Memory AS4C128M16D3LC-12BCNTR

DRAM Chip DDR3L SDRAM 2 GB 128M x 16 1.35V 96-Pin FBGA T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M16D3LC-12BCNTR.

IHS

Datasheet87 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.73
$ 10.73
Stock
79,672
140,707
140,707
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
13.75 ns
13.75 ns
13.75 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Alliance Memory AS4C128M16D3LC-12BCNTR provided by its distributors.

DRAM Chip DDR3L SDRAM 2 GB 128M x 16 1.35V 96-Pin FBGA T/R
2Gb DDR3 (x16) 1600Mb/s/pin 800Mhz 96-ball FBGA
Ddr3L, 2G, 1.35V, 96-Ball Fbga, 800Mhz, Commercial Temp, T&r, C Die/ Reel |Alliance Memory AS4C128M16D3LC-12BCNTR
DDR3L DRAM, 128MX16, CMOS, PBGA96

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc