Alliance Memory AS4C128M16D3LC-12BCN

AS4C128M16D3LB Series 2 Gb (128 M x 16), 1.35 V 800 MHz DDR3 SDRAM - FBGA-9
$ 14.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M16D3LC-12BCN.

IHS

Datasheet87 pages6 years ago

Inventory History

3 month trend:
+0.14%

Alternate Parts

Price @ 1000
$ 14.357
$ 10.73
Stock
178,242
141,256
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.75 ns
13.75 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C128M16D3LC-12BCN provided by its distributors.

AS4C128M16D3LB Series 2 Gb (128 M x 16), 1.35 V 800 MHz DDR3 SDRAM - FBGA-9
256MB 128Mx16 1.283V 160mA 1.45V 800MHz Parallel 16bit 96FBGA 13mm*1mm
DRAM Chip DDR3L SDRAM 2 GB 128M x 16 1.35V 96-Pin FBGA Tray
Synchronous Dynamic Random Access Memory (SDRAM)
DDR3L DRAM, 128MX16, CMOS, PBGA96
动态随机存取存储器, 800MHZ, 2GB, FBGA-96;
Dram, 800Mhz, 2Gbit, Fbga-96; Dram Type:Ddr3; Memory Configuration:128M X 16Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C128M16D3LC-12BCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C128M16D3LC12BCN