Alliance Memory AS4C128M16D3C-93BCNTR

DDR3 Dram, 128MX16, Cmos, PBGA96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M16D3C-93BCNTR.

IHS

Datasheet86 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.039
Stock
109,754
81,344
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.09 ns
13.09 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C128M16D3C-93BCNTR provided by its distributors.

DDR3 DRAM, 128MX16, CMOS, PBGA96
IC DRAM 2GBIT 1.066GHZ 96FBGA
Ddr3, 2G, 128M X 16, 1.5V, 96-Ball Fbga, 2133Mhz, Commercial Temp, T&r, C Die/ Reel |Alliance Memory AS4C128M16D3C-93BCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc