Alliance Memory AS4C128M16D2A-25BCN

AS4C128Mxx Series 2 Gb (128 M x 16) 1.9 V 400 MHz DDR2 SDRAM - FBGA-84
$ 18.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M16D2A-25BCN.

Inventory History

3 month trend:
+33.87%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A
512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm
512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm

Descriptions

Descriptions of Alliance Memory AS4C128M16D2A-25BCN provided by its distributors.

AS4C128Mxx Series 2 Gb (128 M x 16) 1.9 V 400 MHz DDR2 SDRAM - FBGA-84
Dram, 2Gbit, 400Mhz, Fbga-84 Rohs Compliant: Yes |Alliance Memory AS4C128M16D2A-25BCN
DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TFBGA Tray
Alliance Memory SDRAM, 2Gbit, FBGA, 16Bit, 128 x 16, 400MHz, 84
DDR2 DRAM, 128MX16, 0.4ns, CMOS, PBGA84
Synchronous Dynamic Random Access Memory (SDRAM)
DDR2 2GB 400MHz 800Mbps/pin 1.8V
IC VERSALPRIME ACAP FPGA 1596BGA
动态随机存取存储器, 2GB, 400MHZ, FBGA-84;
Memory Size GB = 2 / Organisation = 128 M x 16 Bit / Access Time ns = 8 / Interfaces = Parallel / Clock Frequency Max. MHz = 400 / Supply Current mA = 150 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 1.95 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 85 / Package Type = FBGA / Pins = 84 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.5 / Width mm = 8 / Height mm = 0.8

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C128M16D2A25BCN