Allegro MicroSystems UCN5812EPFTR

Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems UCN5812EPFTR.

IHS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.04
$ 2.775
Stock
183,233
115,991
Authorized Distributors
1
6
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
80 V
Case/Package
PLCC
PLCC
Number of Pins
-
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2004-10-28
LTD Date2004-10-28

Descriptions

Descriptions of Allegro MicroSystems UCN5812EPFTR provided by its distributors.

Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28
VACUUM FLUOR DISPLAY DRIVER PQCC28
LATCHED SOURCE DRIVERS
IC DRIVER 20/0 28PLCC

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.