Allegro MicroSystems ACS715LLCTR-20A-T

ACS715 Series 5 V ±20 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8
$ 3.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS715LLCTR-20A-T.

IHS

Datasheet14 pages3 years ago

Newark

ODG (Origin Data Global)

Allegro

iiiC

Inventory History

3 month trend:
-16.37%

CAD Models

Download Allegro MicroSystems ACS715LLCTR-20A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-12-11
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Allegro MicroSystemsACS715ELCTR-20A-T
ACS715 Series 5 V ±20 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8
Allegro MicroSystemsACS712ELCTR-20A-T
Current Sensor ICs Hall Effect 20A AC/DC Ratiometric, Voltage 8-SOIC T/R
Allegro MicroSystemsACS714LLCTR-20A-T
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC

Descriptions

Descriptions of Allegro MicroSystems ACS715LLCTR-20A-T provided by its distributors.

ACS715 Series 5 V ±20 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8
Open Loop Current Sensor DC Current 5V Automotive 8-Pin SOIC N T/R
Automotive Grade, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 2.1 kVRMS Voltage Isolation and a Low-Resistance Current Conductor
Hall Effect Sensor IC; Hall Effect Type:Linear; Output Current:10mA; Accuracy:1.5%; Bandwidth:80kHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS715LLCTR20AT