Allegro MicroSystems A3214LLHLT-T

A3214 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SOT-23W-3
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3214LLHLT-T.

element14

Datasheet13 pages15 years ago
Datasheet11 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago

Allegro MicroSystems LLC SCT

Allegro

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.674
$ 0.627
Stock
74,144
747,657
Authorized Distributors
4
6
Polarity
-
-
Sensing Method
-
-
Current Rating
22 µA
22 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Allegro MicroSystems A3214LLHLT-T provided by its distributors.

A3214 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SOT-23W-3
Hall Effect Sensor 1mA Latch 3V 3-Pin SOT-23W T/R
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Surface Mount
Micropower, Ultrasensitive Hall-Effect Switches
MAGNETIC SWITCH OMNIPOLAR SOT23W
SPECIALTY ANALOG CIRCUIT PDSO3
Hall Effect Switch IC; Hall Effect Type:Switch; Leaded Process Compatible:Yes; No. of Pins:3; Output Current:1mA; Package/Case:SOT-23; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.