Allegro MicroSystems A1250LLHLX-T

Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1250LLHLX-T.

Future Electronics

Datasheet12 pages4 years ago

Newark

Allegro

Inventory History

3 month trend:
+40.99%

CAD Models

Download Allegro MicroSystems A1250LLHLX-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 1.018
Stock
1,153,209
231,945
Authorized Distributors
5
4
Polarity
Non-Inverting
Non-Inverting
Sensing Method
-
-
Current Rating
4 mA
4 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Min Supply Voltage
3 V
3 V
Max Supply Voltage
24 V
24 V
Case/Package
TO-236-3
TO-236-3
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Allegro MicroSystems A1250LLHLX-T provided by its distributors.

Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
A1250 Series 24 V 4 mA Surface Mount Hall-Effect Sensor IC - SOT-23W-3
25Gs -25Gs SOT-23W Hall Sensor ROHS
Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
MAGNETIC SWITCH BIPOLAR SOT23W
Hall Effect Latch / Bipolar Switch
IC, SENSOR, HALL EFFECT, BIPOLAR, SOT23W-3; Hall Effect Type:Bipolar; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.