
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 620-A1214LUA-T-ND | 8,729 | 1 | Bulk | ||||||||
| Future Electronics | A1214LUA-T | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | A1214LUA-T | 0 | 8K | |||||||||
| Mouser | 250-A1214LUA-T | 5,945 | 1 | Bulk | ||||||||
| Win Source | WS-A1214LUA-T | 730 | 19 | 4h |
Download datasheets and manufacturer documentation for Allegro MicroSystems A1214LUA-T.
Download Allegro MicroSystems A1214LUA-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Allegro MicroSystems A1214LUA-T provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems A1214LUA-T.