Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems A1101LLHLT-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1101LLHLT-T.

ODG (Origin Data Global)

Datasheet13 pages7 years ago

element14 APAC

Newark

Farnell

Allegro

Inventory History

3 month trend:
-68.50%

CAD Models

Download Allegro MicroSystems A1101LLHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.123
Stock
361,252
203,048
Authorized Distributors
2
2
Polarity
-
-
Sensing Method
-
-
Current Rating
7.5 mA
7.5 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
24 V
24 V
Case/Package
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1104LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS341RT
Open Collector Transistor 20mA SOT-23-3, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.2mm

Descriptions

Descriptions of Allegro MicroSystems A1101LLHLT-T provided by its distributors.

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Hall Effect Sensor, 1mT Min, 17.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Surface Mount
; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
A1101 Series 3.8-24V 7.5mA Unipolar Hall Effect Switch - SOT-23W
Continuous-Time Switch Family | MAGNETIC SWITCH UNIPOLAR SOT23W
ALLEGRO MICROSYSTEMS A1101LLHLT-T Hall Effect Switch, Unipolar Switch, Switch, 3.8 V, 24 V, SOT-23
17.5mT Trip,1mT freed Open Drain 3.8V 7.5mA 25mA 24V SOT-23W SMD mount,glue mount 2.98mm*1.91mm*1mm
175Gs 10Gs SOT-23W Hall Sensor ROHS
IC, SWITCH HALL EFFECT, SMD; SVHC:No SVHC (19-Dec-2011); Base Number:1101; Bop Max:175G; Hall Effect Type:Unipolar; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Current:25mA; Package / Case:SOT-23W; Sensor Case Style:SOT-23; Supply Voltage Max:24V; Supply Voltage Min:3.8V; Supply Voltage Range:3.8V to 24V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1101LLHLT (-T)
  • A1101LLHLT-T.
  • A1101LLHLTT