Alfatronix PV6S

Dc-Dc Converter, Module, 1 O/P, 12V, 6A, 72W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix PV6S.

element14 APAC

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
-3.56%

Related Parts

Texas InstrumentsPT6685R
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPTN78020WAD
Module DC-DC 1-OUT 2.5V to 12.6V 6A 90W 7-Pin DIP Module
Texas InstrumentsPT6881A
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Traco PowerTEN 30-2411WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package

Descriptions

Descriptions of Alfatronix PV6S provided by its distributors.

Dc-Dc Converter, Module, 1 O/P, 12V, 6A, 72W
DC/DC CONVERTER, 12V, 6A; No. of Outputs: 1 Output; Output Power Max: 72W; Output Voltage - Output 1: 12V; Output Current - Output 1: 6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 6 / Output Type = Fixed / Rated Power W = 72 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 89 / Width mm = 87 / Height mm = 50 / Weight g = 270

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6S.