Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 12 / Output Type = Fixed / Rated Power W = 144 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 127 / Width mm = 87 / Height mm = 50 / Weight g = 405