What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments PT7751A

Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
$ 35.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7751A.

Texas Instruments

Datasheet6 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages24 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.7
$ 35.7
Stock
51,469
38,601
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
27
27
Number of Outputs
1
1
Max Output Current
15 A
15 A
Switching Frequency
-
-
Min Input Voltage
20 V
20 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT7756A
Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT7751N
Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT7722N
17 A Switching Regulator 400 Khz Switching Freq-max MSMA27

Descriptions

Descriptions of Texas Instruments PT7751A provided by its distributors.

Switching Regulator, Voltage-mode, 15A, 400kHz Switching Freq-Max, Hybrid
15 A SWITCHING REGULATOR 400 kHz SWITCHING FREQ-MAX SMA27
Module DC-DC 24VIN 1-OUT 2.5V to 5.6V 15A 27-Pin SIP Module
DC/DC Converters 2.5-5.6V out 15A 24V Input Prog ISR
SWITCHING REGLTR, VOLTAGE-MODE
REGU 15A 24VIN 2.5V TO 5.6VOUT H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.