Akro-Mils 35230BLUE

Tote, High Density Polyethylene, Blue, 23-1/2, 19-1/2 in., 13 in.
$ 55.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 35230BLUE.

RS (Formerly Allied Electronics)

Datasheet5 pages22 years ago

Related Parts

Akro-Mils35195BLUE
TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 19-1/2, 15-1/2 IN., 13 IN.
Akro-Mils35240BLUE
TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 23-1/2, 15-1/2 IN., 12 IN.
Akro-Mils35201BLUE
TOTE LID, POLYETHYLENE, BLUE, 35200 TOTE

Descriptions

Descriptions of Akro-Mils 35230BLUE provided by its distributors.

TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 23-1/2, 19-1/2 IN., 13 IN.
Nst Bl 3Pk Rohs Compliant: Na |Akro-Mils 35230BLUE
AKRO-MILS 35230BLUE Nest and Stack Container, 23-1/2 in, Blue. More details: Nest and Stack Container, Outside Length 23-1/2 In., Outside Width 19-1/2 In., Outside Height 13 In., Inside Length 19-3/8 In., Inside Width 17-1/4 In., Inside Height 12-1/2 In., Volume Capacity 2.67 cu. ft., Load Capacity 90 lb., Color Blue, Material Industrial Grade Polymer, No. of Divider Slots Long 0, No. of Divider Slots Short 0, Use Lid Number Mfr. No. 35231GREY

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35230 BLUE