Akro-Mils 35195BLUE

Tote, High Density Polyethylene, Blue, 19-1/2, 15-1/2 in., 13 in.
$ 38.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 35195BLUE.

RS (Formerly Allied Electronics)

Datasheet5 pages22 years ago

Related Parts

Akro-Mils35240BLUE
TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 23-1/2, 15-1/2 IN., 12 IN.
Akro-Mils35230BLUE
TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 23-1/2, 19-1/2 IN., 13 IN.
Akro-Mils35200BLUE
TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 19-1/2, 13-1/2 IN., 8 IN.

Descriptions

Descriptions of Akro-Mils 35195BLUE provided by its distributors.

TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 19-1/2, 15-1/2 IN., 13 IN.
Nst Blue 6Pk Rohs Compliant: Na |Akro-Mils 35195BLUE
AKRO-MILS 35195BLUE Nest and Stack Container, 19-1/2 in, Blue. More details: Nest and Stack Container, Outside Length 19-1/2 In., Outside Width 15-1/2 In., Outside Height 13 In., Inside Length 18 In., Inside Width 13-1/2 In., Inside Height 12-1/2 In., Volume Capacity 1.7 cu. ft., Load Capacity 90 lb., Color Blue, Material Industrial Grade Polymer, No. of Divider Slots Long 0, No. of Divider Slots Short 0, Use Lid Number Mfr. No. 35191GREY

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35195 BLUE