Aker C7S-14.7456-12-3030-X

RoHS Compliant Crystal 45Ohm 12pF 5mm 85C
$ 1.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C7S-14.7456-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of Aker C7S-14.7456-12-3030-X provided by its distributors.

RoHS Compliant Crystal 45Ohm 12pF 5mm 85C
12pF ¡À30ppm ¡À30ppm 14.7456MHz 45¦¸ 7mm*5mm*1.1mm
CRYSTAL SMD 14.7456MHZ 5.0X7.0MM
Crystal, Smd, Ceramic, 14.7456Mhz; Frequency Nom:14.7456Mhz; Crystal Case:Smd, 7Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:C7S Series; Operating Temperature Rohs Compliant: Yes |Aker C7S-14.7456-12-3030-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd