Aker C5S-24.000-12-3030-X

C5S Series 24 MHz ±30 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
$ 1.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C5S-24.000-12-3030-X.

Upverter

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.27%

CAD Models

Download Aker C5S-24.000-12-3030-X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of Aker C5S-24.000-12-3030-X provided by its distributors.

C5S Series 24 MHz ±30 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
AKER , 24MHz, , 4, 12pF, 5 x 3.2 x 1mm, 5mm
AKER C5S-24.000-12-3030-X 石英晶体
CRYSTAL, SMD CER 24.000MHZ; Frequency Nom: 24MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: C5S Series; Operating Temperature Min

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd