TXC 7V-24.000MAAE-T

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7V-24.000MAAE-T.

Newark

Datasheet1 page12 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-97.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CRYSTAL 24.0000MHZ 12PF SMD
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
CTS Components403C33L25M00000
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7V-24.000MAAE-T provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
CRYSTAL, 24MHZ, 12PF, 3.2 X 2.5MM; Frequency Nom: 24MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: 7V Series; Operating Temperature Max: 70°C
Crystal, 24Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7V; Frecuencia Nom.:24Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:12Pf |Txc 7V-24.000MAAE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY