Aker C3E-25.000-12-3030-X

Parallel - Fundamental Quartz Crystal, 25MHz Nom
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C3E-25.000-12-3030-X.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.22%

Supply Chain

Country of OriginTaiwan

Related Parts

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
CTS Components403C33L25M00000
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of Aker C3E-25.000-12-3030-X provided by its distributors.

Parallel - Fundamental Quartz Crystal, 25MHz Nom
AKER C3E-25.000-12-3030-XCRYSTAL, SMD CER 25.000MHZ
25MHz, , 4, 12pF, 3.2 x 2.5 x 0.75mm, 3.2mm
CRYSTAL, SMD CER 25.000MHZ; Frequency Nom: 25MHz; Crystal Case: SMD, 3.4mm x 2.7mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: C3E Series; Operating Temperature M
Crystal, 25Mhz, 12Pf, 3.4 X 2.7Mm; Rango De Producto:Serie C3E; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.4Mm X 2.7Mm; Capacidad De Carga:12Pf |Aker C3E-25.000-12-3030-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd