
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-25.000MAAE-T | 0 | 3K | Cut Tape | ||||||||
| Easev | 7V-25.000MAAE-T | 6,166 | >1wk | |||||||||
| UnikeyIC | 7V-25.000MAAE-T | 2,265 | 19 | Tape & Reel | 7h | |||||||
| Fly-Wing Technology | 7V-25.000MAAE-T | 1,622 | 1d | |||||||||
| Arrow Electronics | 7V-25.000MAAE-T | 19 | 1 |
Download TXC 7V-25.000MAAE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7V-25.000MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: