Aimtec AMEPR5-1630AZ

AC/DC LED Driver, 4.8 W, 16 V, 300 mA, Constant Current, 90 VAC to 264 VAC, AMEPR5-AZ Series
$ 20.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMEPR5-1630AZ.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Recom PowerRACD04-350
4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 3-12; mA. Out: 350
Recom PowerRACD06-350-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-18; mA. Out: 350
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD07-350
7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 21; mA. Out: 350
Recom PowerRACV04-12
4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 12; mA. Out: 0-330
Recom PowerRACD03-350-PSE
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 350

Descriptions

Descriptions of Aimtec AMEPR5-1630AZ provided by its distributors.

AC/DC LED Driver, 4.8 W, 16 V, 300 mA, Constant Current, 90 VAC to 264 VAC, AMEPR5-AZ Series
AC/DC LED Driver, 4.8W, 0°C to 80°C, Encapsulated, RoHS
Aimtec SCT
IP67 RoHS Compliant Wire led driver 80C 65kHz 5W 370V
AC/DC LED Power Supply 4.8W Single 4-Pin
LED DRVR CC/CV AC/DC 8-15V 300MA
Led Driver, Constant Current, 4.8W; Power Supply Applications:Ite & Led Lighting; Output Power Max:4.8W; Output Voltage Max:16V; Output Current:300Ma; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V Rohs Compliant: Yes |Aimtec AMEPR5-1630AZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED