Aimtec AM8T-2403SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 8 W, 1 Output, Fixed, 3.3 V, 2 A, Regulated, DIP
$ 16.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM8T-2403SZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1000¦ÌF 266KHz(Typ) 80% 5W 1A 5V 1 36V 24V Fixed DIP 31.75mm*20.32mm*10.16mm
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 4 W, 1 Output, Fixed, 15 V, 265 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, DIP

Descriptions

Descriptions of Aimtec AM8T-2403SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 1 Output, Fixed, 3.3 V, 2 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 3.3V 2A 8W 7-Pin DIP Tube
DC-DC Converter, 8W, 36V, -40 to 85°C, RoHS
Aimtec SCT
330KHz(Typ) 80% 8W 2A 3.3V 36V 18V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 3.3V, 2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:8W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:2A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM8T-2403SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM8T2403SZ