Aimtec AM8T-1212DZ

330KHz Fixed 2 -12V -12V 18V 9V DIP 31.8mm*20.3mm*10.2mm
$ 16.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM8T-1212DZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 8-Pin DIP
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
266KHz(Typ) 80% 3W 100mA,100mA -15V 36V 18V Fixed DIP 31.75mm*20.32mm*10.16mm

Descriptions

Descriptions of Aimtec AM8T-1212DZ provided by its distributors.

330KHz Fixed 2 -12V -12V 18V 9V DIP 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 8 W, 2 Outputs, Fixed, 12 V, 335 mA, -12 V, -335 mA, Regulated, DIP
DC-DC Converter, 8W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 12V/-12V, 0.335A/-0.335A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:8W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:335Ma Rohs Compliant: Yes |Aimtec AM8T-1212DZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM8T1212DZ