What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM3T-2415DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
$ 12.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3T-2415DH35Z.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 18 V, 84 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Aimtec AM3T-2415DH35Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP
DC-DC Converter, 3W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
266KHz(Typ) Natural convection 80% 3W 100mA£¬100mA -15V 36V 18V Fixed DIP Through hole mounting 31.75mm*20.32mm*10.16mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V/-15V, 0.1A/-0.1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma Rohs Compliant: Yes |Aimtec AM3T-2415DH35Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3T2415DH35Z