Aimtec AM6TW-2415SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 6 W, 1 Output, Fixed, 15 V, 400 mA, Regulated, DIP
$ 13.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TW-2415SH35Z.

IHS

Datasheet4 pages4 years ago

Aimtec SCT

Aimtec

Sager Power Systems

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 12-Pin DIP
Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Texas InstrumentsUCC3570N
Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters

Descriptions

Descriptions of Aimtec AM6TW-2415SH35Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 15 V, 400 mA, Regulated, DIP
DC-DC Converter, 6W, 36V, -40 to 85°C, RoHS
Aimtec SCT
260KHz(Typ) 400mA 15V 26.4V 24V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V, 0.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:400Ma; Output Regulation:-Rohs Compliant: Yes |Aimtec AM6TW-2415SH35Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6TW2415SH35Z