DC-DC CONVERTER, 12V, 0.5A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:500mA; Output Regulation:-RoHS Compliant: Yes