Aimtec AM6TIW-2405S-RZ

Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin DIP Module
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TIW-2405S-RZ.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

TME

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 3.3 V, 1.4 A, Regulated, DIP
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 900

Descriptions

Descriptions of Aimtec AM6TIW-2405S-RZ provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
330KHz Fixed 1 5V 36V 9V 31.8mm*20.3mm*10.2mm
DC-DC Converter, 6W, 36V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 1.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM6TIW-2405S-RZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED