Aimtec AM6T-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
$ 11.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6T-1205SZ.

IHS

Datasheet5 pages8 years ago

Aimtec

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-15
LTD Date2025-12-15

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 15 V, 333 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 12V 0.417A 5W 7-Pin DIP Module Bulk
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTHL 3-2411WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16

Descriptions

Descriptions of Aimtec AM6T-1205SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
DC-DC Converter, 6W, 18V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin DIP
266KHz(Typ) 77% 6W 1.2A 5V 18V 9V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 1.2A; Power Supply Applications:-; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6T1205SZ