Aimtec AM6G-2412SZ

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 12.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6G-2412SZ.

IHS

Datasheet5 pages4 years ago

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
Dc/Dc Converter/ Pcs/Tube |Aimtec AM6G-0512SH30Z
Recom PowerR-78E5.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 7-28; V. Out: 5.0; mA. Out: 500
Recom PowerR-785.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 500
Recom PowerR-789.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3

Descriptions

Descriptions of Aimtec AM6G-2412SZ provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
DC-DC Converter, 6W, 36V, -40 to 85°C, RoHS
Aimtec SCT
6W 1 18V 36V 1% SIP 21.85mm*9.2mm*11.6mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 12V, 0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:500Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM6G-2412SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6G2412SZ