Aimtec AM6G-1212SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
$ 12.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6G-1212SH30Z.

IHS

Datasheet5 pages4 years ago

Aimtec SCT

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Dc/Dc Converter/ Pcs/Tube |Aimtec AM6G-0512SH30Z
Recom PowerR-78E5.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 7-28; V. Out: 5.0; mA. Out: 500
Recom PowerR-785.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 500
Recom PowerR-789.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3

Descriptions

Descriptions of Aimtec AM6G-1212SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
DC-DC Converter, 6W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module
IC DESERIALIZER 48BIT 100-TQFP
Isolated DC/DC Converters - Through Hole
100KHz(Typ) 500mA 12V 18V 9V Fixed SIP
Dc-Dc Converter, 12V, 0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:500Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM6G-1212SH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6G1212SH30Z