Aimtec AM5TW-4812D-RZ

Module DC-DC 48VIN 2-OUT 12V/-12V 0.209A/-0.209A 5W 8-Pin DIP
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5TW-4812D-RZ.

IHS

Datasheet3 pages4 years ago

Aimtec SCT

Aimtec

Sager Power Systems

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 8-Pin DIP
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
266KHz(Typ) 80% 3W 100mA,100mA -15V 36V 18V Fixed DIP 31.75mm*20.32mm*10.16mm

Descriptions

Descriptions of Aimtec AM5TW-4812D-RZ provided by its distributors.

Module DC-DC 48VIN 2-OUT 12V/-12V 0.209A/-0.209A 5W 8-Pin DIP
260KHz Fixed 2 -12V -12V 72V 18V DIP 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 2 Outputs, Fixed, 12 V, 208 mA, -12 V, -208 mA, Regulated, DIP
DC-DC Converter, 5W, 72V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 12V/-12V, 0.208A/-0.208A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:5W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:208Ma Rohs Compliant: Yes |Aimtec AM5TW-4812D-RZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED