Aimtec AM5T-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
$ 13.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5T-1205SZ.

TME

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 15 V, 333 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 12V 0.417A 5W 7-Pin DIP Module Bulk
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24

Descriptions

Descriptions of Aimtec AM5T-1205SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
DC-DC Converter, 5W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM5T-1205SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM5T1205SZ