Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX758ACPA+

Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
$ 9.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX758ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+61.75%

CAD Models

Download Analog Devices MAX758ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX766EPA+
Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8
Analog DevicesMAX764EPA+
MAX764 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 7.87mm 260mA 1.5W
Analog DevicesMAX1771CPA+
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2574HVN-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574HVN-5.0
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX758ACPA+ provided by its distributors.

Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Buck No 160KHz Adjustable 1 16V 1.22V 16V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Buck, 160Khz, Dip-8; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:750Ma; Output Voltage Min:1.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX758ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated