Aimtec AM3D-0512SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, SIP
$ 4.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3D-0512SH30Z.

IHS

Datasheet6 pages4 years ago

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0515S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Aimtec AM3D-0512SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, SIP
DC-DC Converter, 3W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
70KHz(Typ) 250mA 12V 5.5V 5V Fixed SIP
Dc-Dc Converter, 12V, 0.25A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM3D-0512SH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3D0512SH30Z