Aimtec AM30K-1212SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 30 W, 1 Output, Adj, Fixed, 12 V, 2.5 A, Regulated, DIP
$ 34.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM30K-1212SZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH08000WAH
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Bulk
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 12 V, 1.3 A, Regulated, DIP
Obsolete as of August 30 2020; See pin-to-pin replacement AM30EW-2405S-NZ

Descriptions

Descriptions of Aimtec AM30K-1212SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 12 V, 2.5 A, Regulated, DIP
DC-DC Converter, 30W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Through Hole
270KHz(Typ) 30W 2.5A 12V 18V 9V Fixed
DC-DC CONVERTER, 12V, 2.5A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM30K1212SZ