Aimtec AM2GH-4805SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP
$ 11.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2GH-4805SZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 9 V, 333 mA, Regulated, SIP
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Aimtec AM2GH-4805SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP
DC-DC Converter, 2W, 75V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
100KHz(Typ) 75% 400mA 5V 75V 48V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM2GH-4805SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2GH4805SZ