Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aimtec AM3G-2405S-NZ

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-2405S-NZ.

IHS

Datasheet5 pages5 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 9 V, 333 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM3G-2405S-NZ provided by its distributors.

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
DC-DC Converter, 3W, 36V, -40 to 100°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 0.6A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Regulation:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED