Aimtec AM2GH-1215SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 2 W, 1 Output, Fixed, 15 V, 133 mA, Regulated, SIP
$ 11.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2GH-1215SZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 9 V, 333 mA, Regulated, SIP
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Aimtec AM2GH-1215SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 15 V, 133 mA, Regulated, SIP
DC-DC Converter, 2W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
100KHz(Typ) 78% 133mA 15V 18V 4.5V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V, 0.133A; Power Supply Applications:-; DC / DC Converter Type:SIP; Input Ratio:4:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:133mA; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2GH1215SZ