Aimtec AM2G-2424DH30Z

DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
$ 9.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2G-2424DH30Z.

Newark

Datasheet7 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-1205DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-1212DZ
DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS

Descriptions

Descriptions of Aimtec AM2G-2424DH30Z provided by its distributors.

DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Converter, 24V/-24V, 0.042A/-0.042A;
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
650KHz 78% -42mA,42mA 24V,-24V 26.4V 24V Fixed SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 2 Outputs, Fixed, 24 V, 42 mA, -24 V, -42 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
CAP ALUM 150UF 20% 100V RADIAL
Dc-Dc Conv, 24V/-24V, 0.042A/-0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma Rohs Compliant: Yes |Aimtec AM2G-2424DH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2G2424DH30Z