Aimtec AM2G-2405DH30Z

DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
$ 9.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2G-2405DH30Z.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-1205DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-1212DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2G-0524DH30Z

Descriptions

Descriptions of Aimtec AM2G-2405DH30Z provided by its distributors.

DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Bulk
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
650KHz Fixed 2 -5V -5V 36V 18V SIP 21.9mm*9.2mm*11.1mm
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Regulated, SIP
IC MCU 16BIT 256KB FLASH 28QFN
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V/-5V, 0.2A/-0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:9.2Mmrohs Compliant: Yes |Aimtec AM2G-2405DH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2G2405DH30Z