Aimtec AM2D-2409DH52Z

DC-DC Converter, 2W, 26.4V, -40 to 85°C, RoHS
$ 6.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-2409DH52Z.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Recom PowerRB-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Recom PowerRD-0515D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Recom PowerRD-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Aimtec AM2D-2409DH52Z provided by its distributors.

DC-DC Converter, 2W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Converter, 9V/-9V, 0.1111A/-0.1111A;
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111.1 mA, -9 V, -111.1 mA, Regulated, SIP
85KHz(Typ) -111mA,111mA 9V,-9V 26.4V 24V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 9V/-9V, 0.1111A/-0.1111A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:111.1mA; Width:6mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D2409DH52Z