Aimtec AM2D-2405DZ

Module DC-DC 24VIN 2-OUT -5V/5V 0.2A/-0.2A 2W 5-Pin SIP Module Bulk
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-2405DZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT -15V/15V -0.035A/0.035A 1W 5-Pin SIP Bulk
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM2D-2405DZ provided by its distributors.

Module DC-DC 24VIN 2-OUT -5V/5V 0.2A/-0.2A 2W 5-Pin SIP Module Bulk
DC-DC Converter, 2W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V/-5V, 0.2A/-0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-2405DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D2405DZ