Aimtec AM2D-0512DZ

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Module Bulk
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-0512DZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-0512DH30-RZ
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM2D-0512DZ provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Module Bulk
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 12V/-12V, 0.0833A/-0.0833A;
直流-直流 转换器, 12V/-12V, 0.0833A/-0.0833A;
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83.3 mA, -12 V, -83.3 mA, Regulated, SIP
DC-DC CONV, 12V/-12V, 0.0833A/-0.0833A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83.3mA RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D0512DZ