Aimtec AM2D-0507DZ

DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-0507DZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-0512DH30-RZ
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM2D-0507DZ provided by its distributors.

DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
85KHz(Typ) 72% 2W 139mA,139mA -7.2V 5.5V 4.5V Fixed SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 7.2 V, 138.8 mA, -7.2 V, -138.8 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 7.2V/-7.2V, 0.1388A/-0.1388A;
直流-直流 转换器, 7.2V/-7.2V, 0.1388A/-0.1388A;
Dc-Dc Conv, 7.2V/-7.2V, 0.1388A/-0.1388A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:7.2V; Output Current - Output 1:138.8Ma Rohs Compliant: Yes |Aimtec AM2D-0507DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D0507DZ