Aimtec AM1P-1212DZ

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin DIP
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1P-1212DZ.

IHS

Datasheet7 pages5 years ago

Aimtec

Sager Power Systems

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin DIP
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP
Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 5-Pin DIP
Texas InstrumentsPTH08080WAH
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray

Descriptions

Descriptions of Aimtec AM1P-1212DZ provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 50 mA, -12 V, -50 mA, Regulated, DIP
80KHz(Typ) 1W 50mA,50mA -12V 13.2V 10.8V Fixed DIP
DC-DC Converter, 1W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 12V/-12V, 0.05A/-0.05A; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:50Ma Rohs Compliant: Yes |Aimtec AM1P-1212DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1P1212DZ