Aimtec AM1D-2415DZ

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-2415DZ.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
-30.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-0512DH30-RZ

Descriptions

Descriptions of Aimtec AM1D-2415DZ provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
80KHz(Typ) 1W 33mA,33mA 15V 26.4V 21.6V Fixed SIP
DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Regulated, SIP
DC-DC CONV, 15V/-15V, 0.033A/-0.033A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Width:6mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D2415DZ