Aimtec AM1D-2415D-RZ

DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
$ 3.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-2415D-RZ.

IHS

Datasheet7 pages11 years ago

Aimtec

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT -15V/15V -0.035A/0.035A 1W 5-Pin SIP Bulk
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM1D-2415D-RZ provided by its distributors.

DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
70KHz Fixed 2 -15V -15V 26.4V 21.6V SIP 19.5mm*6mm*10mm
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33.3 mA, -15 V, -33.3 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 15V/-15V, 0.0333A/-0.0333A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33.3Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-2415D-RZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED