Aimtec AM1D-1515SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, SIP
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-1515SH30Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec SCT

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 18V 0.056A 1W 4-Pin SIP
Module DC-DC 1-OUT 24V 0.042A 1W 4-Pin SIP
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP
PCSA1-S Series 1 W 5 V Input 12 V Output Isolated DC/DC Converter - SIP-4
Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2415S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Aimtec AM1D-1515SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, SIP
DC-DC Converter, 1W, 16.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V, 0.067A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:67Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1D-1515SH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED